Logarithmic Amplifier with Scale Factor of 8mV/decade 16-PDIP 0 to 70
Rochester Electronics TL441CN technical specifications.
| Bandwidth | 40MHz |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 18.5mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.