Wide- ange Power-Supply Controller 8-PDIP -20 to 85
Rochester Electronics TL499ACPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Output Voltage | 30V |
| Packaging | Rail/Tube |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.