DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin PDIP Tube
Rochester Electronics TL5001CP technical specifications.
| Package/Case | PDIP |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 50V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | Yes |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.