50MHz Differential Video Amplifier with Adjustable gain 8-SOIC 0 to 70
Rochester Electronics TL592B-8D technical specifications.
| Bandwidth | 50MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 4mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.