PULSE-WIDTH-MODULATION CONTROL CIRCUITS
Rochester Electronics TL594IDR technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Output Voltage | 40V |
| Packaging | Bulk |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.