Single Differential Comparator with Push-Pull Outputs 8-PDIP 0 to 70
Rochester Electronics TL712CPE4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Number of Channels | 1 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.