Single Differential Comparator with Push-Pull Outputs 8-TSSOP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 17mA |
| Number of Channels | 1 |
| Output Current | 16mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |