Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 100mA 8-Pin SOIC T/R
Rochester Electronics TL7660IDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 135uA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 18.6V |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| RoHS | Not Compliant |
No datasheet is available for this part.