Rochester Electronics TL7700CPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 600uA |
| Packaging | Bulk |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 2.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.