5-V single-supply voltage supervisor with programmable delay time 8-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Output Voltage | 5V |
| Packaging | Bulk |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.55V |
| RoHS | Not Compliant |