5-V single-supply voltage supervisor with programmable delay time 8-PDIP -40 to 85
Rochester Electronics TL7705AIP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Packaging | Bulk |
| Quiescent Current | 1.8mA |
| Threshold Voltage | 4.55V |
| RoHS | Not Compliant |
No datasheet is available for this part.