Supply-Voltage Supervisor 18V Supply 4.55V Threshold 270ns 125C Input Current 20mA DIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Packaging | Bulk |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.55V |
| RoHS | Not Compliant |