Single-supply supervisor for 9-V systems with programmable delay time 8-SOIC 0 to 70
Rochester Electronics TL7709ACD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Packaging | Bulk |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 7.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.