Single-supply supervisor for 15-V systems with programmable delay time 8-PDIP 0 to 70
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Packaging | Bulk |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 13.5V |
| RoHS | Not Compliant |