Supply-voltage supervisor & precision voltage detector 8-SOIC 0 to 70
Rochester Electronics TL7757CD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.4mA |
| Packaging | Bulk |
| Quiescent Current | 1.4mA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.55V |
| RoHS | Not Compliant |
No datasheet is available for this part.