Processor Supervisor 4.55V 1 Active High/Active Low 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.4mA |
| Output Current | -8mA |
| Output Voltage | 15V |
| Packaging | Bulk |
| Quiescent Current | 1.4mA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.55V |
| RoHS | Not Compliant |