Sensor and Detector Interface 6.8V 260mA 16-Pin PDIP Tube
Rochester Electronics TL851CN technical specifications.
| Package/Case | PDIP |
| Frequency | 420kHz |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.