8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SSOP
Rochester Electronics TLC0820ACDBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 7.5mA |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Power Consumption | 37.5mW |
| RoHS | Not Compliant |
No datasheet is available for this part.