Rochester Electronics TLC0832CDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.5mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 12.5mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.