Quad Channel Single ADC SAR 400ksps 10-bit Serial 16-Pin SOIC Tube
Rochester Electronics TLC1514ID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 6mA |
| Number of Bits | 10 |
| Output Voltage | 2.4V |
| Packaging | Bulk |
| Power Consumption | 10mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.