11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
Rochester Electronics TLC1543CDBR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 4mW |
| RoHS | Not Compliant |
No datasheet is available for this part.