SINGLE INPUT,SERIAL OUTPUT,10BIT A/D
Rochester Electronics TLC1549ID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Bits | 10 |
| Packaging | Bulk |
| Power Consumption | 4mW |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.