12 BIT SAR ADC, 2 INPUTS
Rochester Electronics TLC2555IDGK technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 3mA |
| Number of Bits | 12 |
| Packaging | Bulk |
| Power Consumption | 15mW |
| RoHS | Not Compliant |
No datasheet is available for this part.