High Precision, 1-µV offset, Chopper-Stabilized Operational Amplifier 14-PDIP
Rochester Electronics TLC2652CN technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.9MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.