Rochester Electronics TLC2654CN technical specifications.
| Bandwidth | 1.9MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.9MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.