The TLC272ACPS is a dual operational amplifier from Rochester Electronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 18V. It features a maximum input offset voltage of 6500 microvolts and a maximum average bias current of 0.6 microamperes. The TLC272ACPS is available in an 8-pin R-PDSO-G8 package.
Rochester Electronics TLC272ACPS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Slew Rate-Nom | 3.6 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1700 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics TLC272ACPS to view detailed technical specifications.
No datasheet is available for this part.