Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube
Rochester Electronics TLC274ID technical specifications.
| Bandwidth | 1.7MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 320kHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.