Quad, Micropower, LinCMOS™ Comparator 14-SOIC
Rochester Electronics TLC339ID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 80uA |
| Number of Channels | 4 |
| Output Current | 800pA |
| Packaging | Bulk |
| Quiescent Current | 44uA |
| RoHS | Not Compliant |
No datasheet is available for this part.