Quad, Micropower, LinCMOS™ Comparator 14-SOIC -55 to 125
Rochester Electronics TLC339MDRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 44uA |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.