Dual, Low Voltage, LinCMOS™ Differential Comparator 8-SOIC 0 to 70
Rochester Electronics TLC352CDG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 150uA |
| Number of Channels | 2 |
| Output Current | 16mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.