14-Bit 200KSPS ADC Serial Out, Auto PW DN, Pseudo Differential Input 8-SOIC -40 to 85
Rochester Electronics TLC3545ID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 3.5mA |
| Number of Bits | 14 |
| Packaging | Bulk |
| Power Consumption | 29mW |
| RoHS | Not Compliant |
No datasheet is available for this part.