Rochester Electronics TLC3578IPW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 4.2mA |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Packaging | Rail/Tube |
| Power Consumption | 29mW |
| RoHS | Not Compliant |
No datasheet is available for this part.