Dual, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 8-TSSOP 0 to 70
Rochester Electronics TLC3702CPWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 18uA |
| Number of Channels | 2 |
| Output Current | 4mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.