Rochester Electronics TLC3702IP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 50uA |
| Number of Channels | 2 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Quiescent Current | 18uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC3702IP to view detailed technical specifications.
No datasheet is available for this part.