The TLC372CDR is a dual operational amplifier from Rochester Electronics, featuring an input bias current of 5pA and a nominal supply current of 150uA. It is available in a lead-free SOIC package and is compliant with Reach SVHC regulations. The device has a quiescent current of 150uA and an output current of 16mA. The TLC372CDR is suitable for a variety of applications requiring low power consumption and high precision.
Checking distributor stock and pricing after the page loads.
Rochester Electronics TLC372CDR technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Lead Free | Lead Free |
| Nominal Supply Current | 150uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 16mA |
| Packaging | Bulk |
| Quiescent Current | 150uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |