Quad General Purpose LinCMOS™ Differential Comparator 14-SOIC -55 to 125
Rochester Electronics TLC374MD technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 5pA |
| Lead Free | Lead Free |
| Nominal Supply Current | 300uA |
| Number of Channels | 4 |
| Output Current | 16mA |
| Packaging | Bulk |
| Quiescent Current | 300uA |
| RoHS | Not Compliant |
No datasheet is available for this part.