8-Bit, 75 kSPS ADC Serial-Out, On-Chip 12-Ch. Analog Mux, 11 Ch. 20-PLCC
Rochester Electronics TLC540IFN technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 6mW |
| RoHS | Not Compliant |
No datasheet is available for this part.