11-Channel Single ADC SAR 25ksps 8-bit Serial 20-Pin PDIP Tube
Rochester Electronics TLC542CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.2mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 6mW |
| RoHS | Not Compliant |
No datasheet is available for this part.