8 BIT A/D W/ SINGLE INPUT& SERIAL OUTPUT
Rochester Electronics TLC548CDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 9mW |
| RoHS | Not Compliant |
No datasheet is available for this part.