8-Bit, 40 kSPS ADC Serial Out, Low Power, Compatible to TLC540/545/1540, Single Ch. 8-SOIC
Rochester Electronics TLC549ID technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Number of Bits | 8 |
| Packaging | Bulk |
| Power Consumption | 9mW |
| RoHS | Not Compliant |
No datasheet is available for this part.