
Timer, Dual; PDIP; 14; 0.72 ma (typ.); 15 V (max.); 14.6 V (typ.); 15 Ns (typ.
Rochester Electronics TLC556CN technical specifications.
| Package/Case | PDIP |
| Current Rating | 15A |
| Frequency | 2.1MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 720uA |
| Packaging | Bulk |
| Quiescent Current | 130uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics TLC556CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
