Digital to Analog Converter 8 Channel Resistor-String 8-Bit 16-Pin SOIC Tube
Rochester Electronics TLC5628IDW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 4mA |
| Number of Bits | 8 |
| Output Voltage | 3.5V |
| Packaging | Bulk |
| Power Consumption | 15mW |
| RoHS | Not Compliant |
No datasheet is available for this part.