8-bit constant-current LED sink driver 16-PDIP -40 to 125
Rochester Electronics TLC5916IN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 8 |
| Output Current | 120mA |
| Output Voltage | 17V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.