Automotive 8-Bit Constant-Current LED Sink Drivers 16-SOIC -40 to 125
Rochester Electronics TLC5916QDRQ1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Output Current | 120mA |
| Output Voltage | 17V |
| Packaging | Cut Tape |
| Quiescent Current | 6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.