16 Channel LED Driver with Dot Correction and Grayscale PWM Control 28-PDIP -40 to 85
Rochester Electronics TLC5941NT technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Outputs | 16 |
| Output Current | 80mA |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.