16 channel LED driver with dot correction and grayscale PWM control 32-VQFN
Rochester Electronics TLC5941RHBR technical specifications.
| Lead Free | Lead Free |
| Output Current | 80mA |
| Output Voltage | 17V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.