LED Driver 16 Segment 50000uA Supply Current 32-Pin VQFN EP T/R
Rochester Electronics TLC5943RHBR technical specifications.
| Lead Free | Lead Free |
| Output Current | 50mA |
| Output Voltage | 17V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.