16-channel, 12-bit PWM LED driver with 6-bit dot correction and pre-charge FET 32-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Outputs | 16 |
| Output Current | 60mA |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |