16-channel LED driver w/dot correction & grayscale PWM control & no delay 32-VQFN -40 to 85
Rochester Electronics TLC5945RHBR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Output Current | 80mA |
| Output Voltage | 17V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.