LED Driver IC 24 Output Linear Shift Register - Dimming 26.2mA, 35mA 32-HTSSOP
Rochester Electronics TLC5952DAP technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 24 |
| Output Current | 35mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.